MGT425

Advanced Thermal Solutions
984-MGT425
MGT425

Mfr.:

Description:
Heat Sinks maxiGRIP Tool Set for 42.5mm Components

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,48 € 104,48 €
97,08 € 970,80 €
90,59 € 2.717,70 €
87,36 € 4.368,00 €
84,13 € 8.413,00 €

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Tools
Component, 42.5mm
Snap On
42.5 mm
42.5 mm
Brand: Advanced Thermal Solutions
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Heat Sinks
Series: MGT
Factory Pack Quantity: 10
Subcategory: Heat Sinks
Tradename: maxiGRIP
Type: Tool Set
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
7616991090
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99