CS-125SHS-A

Advanced Thermal Solutions
984-CS-125SHS-A
CS-125SHS-A

Mfr.:

Description:
Vibration Sensors Candlestick Sensor for Velocity/Temp, 12mm, 16.4' Wire, 20-80 Degree C, 0-6m/s

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
864,01 € 864,01 €
741,59 € 3.707,95 €

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Vibration Sensors
RoHS:  
CS
Brand: Advanced Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Vibration Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Temperature & Air Velocity Candlestick Sensors

Advanced Thermal Solutions Temperature and Air Velocity Candlestick Sensors are robust, base-and-stem design sensors that measure air temperature and velocity for the thermal characterization of electronic systems. The low profile of the Candlestick sensors introduces minimal disturbance in the test domain. These sensors feature a polyimide-sleeved stem, which facilitates installation and repositioning during the test set-up. Sensors are calibrated for low (natural convection) and high velocity flows. The devices are capable of air temperature measurements ranging from -10°C to +120°C ±1°C. Velocity measurements range from 0m/s to 50m/s (10,000 LFM) ±3%.