ATVS-NxT-12

Advanced Thermal Solutions
984-ATVS-NXT-12
ATVS-NxT-12

Mfr.:

Description:
Multiple Function Sensor Modules 12-Channel Automatic Temperature/Velocity Scanner, Sensor Sold Separately
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Multiple Function Sensor Modules
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Environmental Sensors
Ethernet, USB
110 V to 220 V
+ 120 C
Application: Thermal Measurement
Brand: Advanced Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 470 mm x 430 mm x 197 mm
Height: 197 mm
Length: 430 mm
Minimum Operating Temperature: - 20 C
Product Type: Multiple Function Sensor Modules
Series: ATVS-NxT
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 470 mm
Unit Weight: 8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027508020