ATS017017016-SF-5O

Advanced Thermal Solutions
984-ATS017017016SF5O
ATS017017016-SF-5O

Mfr.:

Description:
Heat Sinks BGA Heat Sink, Straight Fin, No TIM, Black Anodized, 17x17x16mm (LxWxH)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
26 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,06 € 5,06 €
4,71 € 47,10 €
4,45 € 89,00 €
4,19 € 209,50 €
3,96 € 396,00 €
3,73 € 746,00 €
3,63 € 1.815,00 €
3,50 € 3.500,00 €

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
PCB
Aluminum
Straight Fin
9.26 C/W
17 mm
17 mm
16 mm
Brand: Advanced Thermal Solutions
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Heat Sinks
Series: BGA High Aspect Ratio
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: Value-Line Platform
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7616995100
ECCN:
EAR99