ATS012012015-SF-2N

Advanced Thermal Solutions
984-ATS012012015SF2N
ATS012012015-SF-2N

Mfr.:

Description:
Heat Sinks BGA Heat Sink, Straight Fin, No TIM, Black Anodized, 12x12x15mm (LxWxH)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
212 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,58 € 4,58 €
4,09 € 40,90 €
3,90 € 78,00 €
3,75 € 187,50 €
3,61 € 361,00 €
3,41 € 682,00 €
3,31 € 1.655,00 €
3,19 € 3.190,00 €

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
PCB
Aluminum
Straight Fin
15.44 C/W
12 mm
12 mm
15 mm
Brand: Advanced Thermal Solutions
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Heat Sinks
Series: BGA High Aspect Ratio
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: Value-Line Platform
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7616995100
ECCN:
EAR99