ATS012012010-SF-2I

Advanced Thermal Solutions
984-ATS012012010SF2I
ATS012012010-SF-2I

Mfr.:

Description:
Heat Sinks BGA Heat Sink, High Aspect Ratio Extrusion, Straight, No TIM, 12x12x10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,39 € 3,39 €
3,06 € 30,60 €
2,92 € 58,40 €
2,81 € 140,50 €
2,70 € 270,00 €
2,55 € 510,00 €
2,48 € 1.240,00 €
2,36 € 2.360,00 €
2,34 € 4.680,00 €

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
PCB
Aluminum
Straight Fin
23.7 C/W
12 mm
12 mm
10 mm
Brand: Advanced Thermal Solutions
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Series: BGA High Aspect Ratio
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: Value-Line Platform
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542900000
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
854290000
MXHTS:
8542900100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Straight Fin Value-Line Heat Sinks

Advanced Thermal Solutions Straight Fin Value-Line Heat Sinks are high-performance heat sinks with high aspect ratios and are ideal for compact PCB environments. These heat sinks are available for component sizes 10mm x 10mm to 60mm x 60mm with height ranges from 2mm to 25mm with 1mm increments. The straight fin value-line heat sinks can be attached to the devices with double-sided thermal adhesives, Z-clip, or maxiGRIP™ technologies. The higher performance helps ensure reliable product life at a lower cost than other extruded heat sinks. The straight fin design offers an excellent cooling solution for spatially constrained PCB layouts. These straight-fin heat sinks can be applied to various components, including Altera®, AMD, Freescale, Intel®, TI, and Xilinx.

BGA - High Aspect Ratio Value-Line Heat Sinks

Advanced Thermal Solutions BGA - High Aspect Ratio Value-Line Heat Sinks are offered in pin fin, straight fin, and slant fin profiles. These high-performance heat sinks ensure reliable product life at a lower cost than other extruded heat sinks. The high aspect ratio value-line heat sinks come in industry-standard footprints ranging from 10mm x 10mm to 60mm x 60mm. The extruded aluminum minimizes thermal resistance, reduces weight, and keeps costs low. The Slant fin heat sinks feature a low-profile, slant fin array that offers many benefits of maxiFLOW™ at a great value.