ATS010010010-PF-1I

Advanced Thermal Solutions
984-ATS010010010PF1I
ATS010010010-PF-1I

Mfr.:

Description:
Heat Sinks BGA Heat Sink, High Aspect Ratio, Pin Fin, No TIM, 10x10x10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,01 € 1.001,00 €
9,54 € 1.908,00 €
9,18 € 4.590,00 €

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Brand: Advanced Thermal Solutions
Product Type: Heat Sinks
Series: BGA High Aspect Ratio
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: Value-Line Platform
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pin Fin Value-Line Heat Sinks

Advanced Thermal Solutions Pin Fin Value-Line Heat Sinks are engineered with thin and dense fields of pin-shaped cooling fins. These heat sinks are fabricated from extruded aluminum to minimize thermal resistance from the base to the fins. This process reduces weight and keeps the cost low. These heat sinks are available for component sizes 10mm x 10mm to 60mm x 60mm, and height ranges from 2mm to 25mm with 1mm increments. The pin fin heat sinks feature large surface areas that increase heat sink performance and provide high-efficiency and low-pressure drop characteristics. These heat sinks can be attached to the devices with double-sided thermal adhesive, Z-clip, or maxiGRIP™ technologies. The custom pin fin design offers an excellent cooling solution for spatially constrained PCB layouts when the airflow direction near the device is ambiguous.

BGA - High Aspect Ratio Value-Line Heat Sinks

Advanced Thermal Solutions BGA - High Aspect Ratio Value-Line Heat Sinks are offered in pin fin, straight fin, and slant fin profiles. These high-performance heat sinks ensure reliable product life at a lower cost than other extruded heat sinks. The high aspect ratio value-line heat sinks come in industry-standard footprints ranging from 10mm x 10mm to 60mm x 60mm. The extruded aluminum minimizes thermal resistance, reduces weight, and keeps costs low. The Slant fin heat sinks feature a low-profile, slant fin array that offers many benefits of maxiFLOW™ at a great value.