ATS-UC-QFLOW-200

Advanced Thermal Solutions
984-ATS-UC-QFLOW-200
ATS-UC-QFLOW-200

Mfr.:

Description:
Heat Sinks Ultra Cool QuadFLOW Heat Sink, 1U, Cu Fins, Nickel Plate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
170,79 € 170,79 €
143,97 € 1.439,70 €
140,91 € 3.522,75 €
140,88 € 7.044,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
LGA2011, LGA2066
Screw
Copper
0.2 C/W
92.38 mm
92.11 mm
29 mm
Brand: Advanced Thermal Solutions
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-UC
Factory Pack Quantity: 5
Subcategory: Heat Sinks
Tradename: QuadFLOW
Type: Component
Unit Weight: 762,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

dualFLOW™/quadFLOW™ CPU Coolers for Servers

Advanced Thermal Solutions dualFLOW™/quadFLOW™ CPU Coolers for Servers are designed for 1U and 2U applications where space and airflow are restricted. These heat sinks have a Pulse Width Modulation-enabled blower with 10.8VDC to 13.2VDC operating voltage. A vapor chamber base option improves heat spreading when the heat source is small or not uniform while an optional standard backing plate accommodates the cooling of any high-powered device. ATS dualFLOW/quadFLOW CPU Coolers offer at least 20% improvement over comparable products on the market. These devices have a nickel-plated finish.