ATS-UC-NF-101

Advanced Thermal Solutions
984-ATS-UC-NF-101
ATS-UC-NF-101

Mfr.:

Description:
Heat Sinks Ultra Cool CPU Heat Sink, Fanless, Aluminum, 90x90x28mm, 0.79 R@1m/s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,57 € 66,57 €
66,54 € 665,40 €
66,53 € 1.663,25 €

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
LGA2011, LGA2066
Screw
Aluminum
90 mm
90 mm
28 mm
Brand: Advanced Thermal Solutions
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-UC
Factory Pack Quantity: 5
Subcategory: Heat Sinks
Type: Component
Unit Weight: 242 g
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
8542900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Performance Passive Coolers

Advanced Thermal Solutions High-Performance Passive Coolers are designed for CPUs and other high-powered processors that fit the Intel™ LGA2011 square and LGA2066 sockets (Socket R). These straightFlN heat sinks feature optimized fin designs to cover a wide range of requirements as well as an optional standard backing plate to accommodate the cooling of any high-powered device. ATS High-Performance Passive Coolers promote a true 1U design, making them ideal for 1U systems with open airflow front to back. These coolers are available in a blue anodized finish with aluminum fins to reduce weight or in a nickel-plated finish with copper fins to reduce spreading resistance.