ATS-TEC30-44-082

Advanced Thermal Solutions
984-ATSTEC30-44-082
ATS-TEC30-44-082

Mfr.:

Description:
Thermoelectric Peltier Modules Thermoelectric Module, 30x30x3mm, 9A, 8.61Vmax, 45.5W Qmax, 150mm Wire

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,35 € 16,35 €
15,36 € 76,80 €
14,95 € 149,50 €
14,42 € 288,40 €
14,04 € 702,00 €
13,67 € 1.367,00 €

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Thermoelectric Peltier Modules
RoHS:  
Thermoelectric Peltier Modules
45.5 W
+ 66 C
9 A
8.61 V
30 mm
30 mm
3 mm
+ 80 C
Brand: Advanced Thermal Solutions
Lead Length: 150 mm
Minimum Operating Temperature: - 50 C
Packaging: Bulk
Product: Thermoelectric Coolers
Series: ATS-TEC
Factory Pack Quantity: 10
Subcategory: Thermoelectric
Termination Style: Wire Lead
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8418690180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Liquid Cooling

Advanced Thermal Solutions Liquid Cooling offers a comprehensive range of solutions. The liquid cooling lineup includes chillers, flow meters, industrial cooling distribution modules (iCDMs), leak detectors, heat exchangers, heat sinks, and a generous variety of cold plates. This complete product offering from ATS is designed to address the most demanding thermal challenges.

Thermoelectric Cooler (TEC) Modules

Advanced Thermal Solutions Thermoelectric Cooler (TEC) Modules are semiconductor heat or refrigeration units which use the Peltier effect to create a heat flux between the two surfaces of the module. TEC modules use two thin ceramic wafers with a series of P and N-doped bismuth-telluride semiconductor material elements sandwiched between them. The ceramic material on both sides of the module adds rigidity and the necessary electrical insulation. The N-element type material has an excess of electrons, while the P-element type material has a deficit of electrons. One P-element and one N-element make up a couple junction that creates the thermoelectric effect.