ATS-PPS-13

Advanced Thermal Solutions
984-ATS-PPS-13
ATS-PPS-13

Mfr.:

Description:
Heat Sinks Music Wire Coil Spring, Qty 1, 5.5mm OD, 0.7mm WD, 0.3lb/mm Force, Zinc Plate

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
500 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,181 € 1,81 €
0,174 € 4,35 €
0,167 € 8,35 €
0,161 € 16,10 €
0,153 € 38,25 €
0,148 € 74,00 €
0,142 € 142,00 €
0,131 € 262,00 €

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Brand: Advanced Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-PPS
Factory Pack Quantity: 1000
Subcategory: Heat Sinks
Tradename: pushPIN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473305100
ECCN:
EAR99