ATS-PCBT1086

Advanced Thermal Solutions
984-ATS-PCBT1086
ATS-PCBT1086

Mfr.:

Description:
Heat Sinks BGA Heat Sink, High Performance, No TIM, TO218/TO220, 31.75x22.22x6.35mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 885

Stock:
885 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,82 € 2,82 €
2,50 € 25,00 €
2,38 € 47,60 €
2,30 € 115,00 €
2,20 € 220,00 €
2,08 € 416,00 €
1,95 € 975,00 €

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-218, TO-220
Screw
Aluminum
Staggered Fin
22 C/W
31.75 mm
22.22 mm
6.35 mm
Brand: Advanced Thermal Solutions
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-PCB
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541900080
ECCN:
EAR99