ATS-PCB1073

Advanced Thermal Solutions
984-ATS-PCB1073
ATS-PCB1073

Mfr.:

Description:
Heat Sinks BGA Heat Sink, High Performance, No TIM, Tin Plate, TO-263, 12.7x26.2x10.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.626

Stock:
12.626 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,34 € 1,34 €
1,21 € 12,10 €
1,19 € 23,80 €
1,15 € 57,50 €
1,08 € 108,00 €
1,02 € 204,00 €
0,963 € 481,50 €
0,92 € 920,00 €
0,86 € 1.720,00 €

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220
Screw
Aluminum
Formed Fin
18 C/W
12.7 mm
26.2 mm
10.21 mm
Brand: Advanced Thermal Solutions
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-PCB
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Type: Component
Unit Weight: 3,504 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
USHTS:
8473302000
ECCN:
EAR99