ATS-PCB1035

Advanced Thermal Solutions
984-ATS-PCB1035
ATS-PCB1035

Mfr.:

Description:
Heat Sinks BGA Heat Sink, High Performance, No TIM, TO220, 29.97x25.4x12.7mm, Standoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.838

Stock:
9.838 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,55 € 15,50 €
1,51 € 30,20 €
1,47 € 73,50 €
1,38 € 138,00 €
1,31 € 262,00 €
1,22 € 610,00 €
1,16 € 1.160,00 €
1,10 € 2.200,00 €

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220
Screw
Aluminum
Straight Fin
12.5 C/W
29.7 mm
25.4 mm
12.7 mm
Brand: Advanced Thermal Solutions
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-PCB
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Type: Component
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541900000
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
854190000
ECCN:
EAR99