ATS-HP-D4TOOL

Advanced Thermal Solutions
984-ATSHP-D4TOOLC1R0
ATS-HP-D4TOOL

Mfr.:

Description:
Other Tools Heat Pipe Bending Tool, 10/12mm Inside Bend Radii, 10-170 Degree Bend, Bends 4mm

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
263,97 € 263,97 €
245,24 € 1.226,20 €
237,06 € 2.370,60 €
228,90 € 5.722,50 €

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Other Tools
RoHS:  
Benders
Bending Tool
ATS Heat Pipe Bender
Brand: Advanced Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Diameter of Heat Pipe the Tool Can Bend 4 mm
Product Type: Hand Tools
Series: ATS-HP-D
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: ATS-HP-D4TOOL-C1-R0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8466940000
USHTS:
8205591000
ECCN:
EAR99

Precision Heat Pipe Bending Tools

Advanced Thermal Solutions Precision Heat Pipe Bending Tools are designed to give engineers and technicians accurate and thermally reliable heat pipe bends. These tools allow the user to apply the correct amount of leverage and torque to achieve the desired bend. The minimum bend radius is 2.5x the diameter of the heat pipe being bent. The heat pipe bending tools are made from aluminum and are hard anodized for enhanced durability and long-term use. These tools enable a smooth and accurate bending motion, reducing marks on the tube. The heat pipe bending tools support a bending angle of 10 to 170 degrees.

FEATURED PRODUCTS
ADVANCED THERMAL SOLUTIONS