ATS-HP-D3L200S9W-114

Advanced Thermal Solutions
984-HPD3L200S9W114
ATS-HP-D3L200S9W-114

Mfr.:

Description:
Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Round, Sintered, Distill H2O, 200x3mm Dia.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 129

Stock:
129 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,14 € 10,14 €
9,29 € 92,90 €
8,75 € 175,00 €
8,24 € 412,00 €
7,94 € 794,00 €
7,56 € 1.512,00 €
7,28 € 3.640,00 €
7,03 € 7.030,00 €

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Liquid Cold Plates, Liquid Cooling & Heat Pipes
RoHS:  
Heatpipes
Round Heat Pipe
Copper
200 mm
Brand: Advanced Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 3 mm
Length - in: 7.87
Length - mm: 200
Packaging: Tray
Product Type: Heat Sinks
Series: ATS-HP-D
Factory Pack Quantity: 10
Subcategory: Heat Sinks
Unit Weight: 8,431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7411290000
CNHTS:
7616991090
CAHTS:
7411290000
USHTS:
7411295000
JPHTS:
741129000
ECCN:
EAR99

High-Performance Round & Flat Heat Pipes

Advanced Thermal Solutions (ATS) High-Performance Round and Flat Heat Pipes are used to transfer heat with minimal temperature difference or to spread heat across a surface. These heat pipes are low profile, lightweight, and attach easily to a heat sink. Heat pipes are self-driven, two-phase devices. At the hot end (evaporator) the liquid evaporates and turns to vapor. This vapor flows to the cold end (condenser) where it is liquified. The liquid is driven back from the cold end to the hot end by capillary forces within the heat pipe's wick structure. These heat pipes are available with grooved or sintered copper powder wick structures. ATS High-Performance Round and Flat Heat Pipes are widely used in aerospace applications, military devices, temperature control systems, and personal computers.