ATS-FF-100W-24-C

Advanced Thermal Solutions
984-ATS-FF-100W-24-C
ATS-FF-100W-24-C

Mfr.:

Description:
Thermoelectric Assemblies Air-to-Air Thermoelectric Assembly, 59W Max. Cooling Power, 24VDC, 7A Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 2   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
476,59 € 953,18 €

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Thermoelectric Assemblies
RoHS:  
Air-to-Air
100 W
7 A
24 V
Brand: Advanced Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 159.1 mm
Length: 250 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Product Type: Thermoelectric Peltier Assemblies (TEC)
Series: ATS-FF
Factory Pack Quantity: 1
Subcategory: Thermoelectric
Width: 133 mm
Unit Weight: 3,7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473305100
ECCN:
EAR99

Liquid Cooling

Advanced Thermal Solutions Liquid Cooling offers a comprehensive range of solutions. The liquid cooling lineup includes chillers, flow meters, industrial cooling distribution modules (iCDMs), leak detectors, heat exchangers, heat sinks, and a generous variety of cold plates. This complete product offering from ATS is designed to address the most demanding thermal challenges.