ATS-EXL102-300-R0

Advanced Thermal Solutions
984-ATSEXL102-300-R0
ATS-EXL102-300-R0

Mfr.:

Description:
Heat Sinks Extrusion Profile, AL6063, 300mm Length, 115mm Width, 33.6mm Height

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,56 € 60,56 €
57,68 € 1.442,00 €
55,59 € 2.779,50 €
53,57 € 5.357,00 €

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Extrusions
Electronic Cooling Applications
Adhesive
Aluminum
Rectangular Fin
4.01 C/W
11.81 in
4.53 in
1.32 in
Brand: Advanced Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-EXL
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Type: Aluminum Extrusion
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
7604290030
USHTS:
7604291010
JPHTS:
760429000
KRHTS:
7604299000
MXHTS:
7604290200
BRHTS:
76042920
ECCN:
EAR99

ATS-EXL Aluminum Extruded Heat Sinks

Advances Thermal Solutions Inc. ATS-EXL Aluminum Extruded Heat Sinks are cost-effective solutions for a majority of electronic cooling applications. Designed with ATS high-performance extrusion profiles, the ATS-EXL heat sinks help eliminate tooling costs and reduce lead time. The RoHS-compliant heat sinks are offered in a variety of profiles and sizes, ranging from 40.9mm to 482.9mm in width and 9.9mm to 72.9mm in height. All extrusion profiles are unfinished (degreased).