ATS-CPX060060010-206-C1-R0

Advanced Thermal Solutions
984-ATSCPX0600600102
ATS-CPX060060010-206-C1-R0

Mfr.:

Description:
Heat Sinks pushPIN Heat Sink, X-Cut, 4-Corner Hole, 60x60x10mm, 7.68C/W

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
500 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,97 € 3,97 €
3,76 € 37,60 €
3,66 € 91,50 €
3,45 € 172,50 €
3,25 € 325,00 €
3,04 € 760,00 €
2,94 € 1.470,00 €
2,75 € 2.750,00 €

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
Push Pin
Aluminum
Square Fin
7.68 deg C/W
2.362" (60.00mm)
2.362" (60.00mm)
0.394" (10.00mm)
Brand: Advanced Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Tray
Product Type: Heat Sinks
Series: pushPIN(TM)
Factory Pack Quantity: 25
Subcategory: Heat Sinks
Tradename: pushPIN
Type: Top Mount
Unit Weight: 24,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
MXHTS:
7616995195
ECCN:
EAR99