ATS-CP-1004-DIY

Advanced Thermal Solutions
984-ATS-CP-1004-DIY
ATS-CP-1004-DIY

Mfr.:

Description:
Liquid Cold Plates, Liquid Cooling & Heat Pipes Mini Channel Cold Plate IGBT, 0.006C/W@1GPM, No Hole/DIY, 162x172x20mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
303,04 € 303,04 €
279,22 € 2.792,20 €
259,27 € 6.481,75 €

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Liquid Cold Plates, Liquid Cooling & Heat Pipes
RoHS:  
Liquid Cold Plates
IGBT, DIY
Aluminum
0.0062 C/W
162 mm
172 mm
20 mm
IGBT, SiC & GaN Devices
Brand: Advanced Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Heat Sinks
Series: IGBT CP DIY
Factory Pack Quantity: 5
Subcategory: Heat Sinks
Unit Weight: 1,314 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7606113030
ECCN:
EAR99

Liquid Cooling

Advanced Thermal Solutions Liquid Cooling offers a comprehensive range of solutions. The liquid cooling lineup includes chillers, flow meters, industrial cooling distribution modules (iCDMs), leak detectors, heat exchangers, heat sinks, and a generous variety of cold plates. This complete product offering from ATS is designed to address the most demanding thermal challenges.