ATS-CP-1001-DIY

Advanced Thermal Solutions
984-ATS-CP-1001-DIY
ATS-CP-1001-DIY

Mfr.:

Description:
Liquid Cold Plates, Liquid Cooling & Heat Pipes Mini Channel Cold Plate IGBT, 0.005C/W@1GPM, No Hole/DIY, 198x147x20mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 6/1/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
296,14 € 296,14 €
272,43 € 2.724,30 €

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Liquid Cold Plates, Liquid Cooling & Heat Pipes
RoHS:  
Liquid Cold Plates
IGBT, DIY
Aluminum
0.005 C/W
198 mm
147 mm
20 mm
IGBT, SiC & GaN Devices
Brand: Advanced Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Heat Sinks
Series: IGBT CP DIY
Factory Pack Quantity: 5
Subcategory: Heat Sinks
Unit Weight: 1,404 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541900000
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
854190000
ECCN:
EAR99