ATS-3013

Advanced Thermal Solutions
984-ATS-3013
ATS-3013

Mfr.:

Description:
Heat Sinks High-Capacity Active Cooling POLARVrTX, 205x200x105mm, 4 Fans, 12VDC, 82.5dBA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 6/19/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
565,31 € 565,31 €
539,68 € 5.396,80 €

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
306 mm
105 mm
113.5 mm
Brand: Advanced Thermal Solutions
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-3
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Tradename: POLARVrTX
Type: Fan Tray
Part # Aliases: ATS-3013-C5-R0
Unit Weight: 2,517 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8419890000
USHTS:
8419899540
JPHTS:
841989000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

POLARVrTX High-Capacity Active Cooling Heat Sinks

Advanced Thermal Solutions POLARVrTX™ High-Capacity Active Cooling Heat Sinks deliver superior active cooling performance that outperforms liquid cooling options, making them a cost-effective thermal solution. When deployed in high-power systems that would normally be cooled with water, these POLARVrTX heat sinks provide thermal resistance to water using air. Added benefits of air cooling versus liquid cooling include low maintenance, uniform cooling, and ease of installation. The high-efficiency fin field design of these POLARVrTX heat sinks enables them to cool high-output devices in various applications. Typical applications include UV-C LED cooling, laser cooling, medical diagnostic equipment, electronics cooling, industrial cooling, HVAC, food and beverage processing, and imaging equipment.