SD1446

974-SD1446
SD1446

Mfr.:

Description:
RF Bipolar Transistors RF Transistor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,99 € 56,99 €
51,82 € 518,20 €
51,81 € 1.295,25 €
46,64 € 4.664,00 €
46,63 € 11.657,50 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Advanced Semiconductor, Inc.
Product Category: RF Bipolar Transistors
RoHS:  
Bipolar Power
Si
NPN
50 MHz
10
18 V
3.5 V
12 A
- 65 C
+ 150 C
Single
Screw Mount
M113
Tray
Brand: Advanced Semiconductor, Inc.
Pd - Power Dissipation: 183 W
Product Type: RF Bipolar Transistors
Factory Pack Quantity: 1
Subcategory: Transistors
Unit Weight: 18,373 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.