MRF581

974-MRF581
MRF581

Mfr.:

Description:
RF Bipolar Transistors NPN SILICON RF TRANSISTOR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Semiconductor, Inc.
Product Category: RF Bipolar Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bipolar
Si
NPN
1 GHz
50
18 V
2.5 V
200 mA
- 65 C
+ 200 C
Single
Through Hole
Brand: Advanced Semiconductor, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum DC Collector Current: 200 mA
Pd - Power Dissipation: 2.5 W
Product Type: RF Bipolar Transistors
Factory Pack Quantity: 1
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541290065
ECCN:
EAR99