RD07

Advanced Photonix
846-RD07
RD07

Mfr.:

Description:
Photodiodes 3 mm diameter fully depleted, high energy radiation photodetector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,50 € 9.050,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Advanced Photonix
Product Category: Photodiodes
RoHS:  
Photodiodes
TO-8
Through Hole
900 nm
0.2 nA
135 V
1.5 ns
- 40 C
+ 100 C
Lg Active HIghSpeed
Brand: Advanced Photonix
Noise Equivalent Power - NEP: 1.2E-14 W/sqrt Hz
Product Type: Photodiodes
Responsivity: 0.55 A/W
Factory Pack Quantity: 10
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99

Photodiodes

Advanced Photonix delivers a comprehensive portfolio of high-performance photodiodes and optical sensors engineered for precision detection across ultraviolet, visible, and near-infrared wavelengths. These devices are trusted across aerospace and defense, medical and life sciences, industrial, and test and measurement markets.