PIN-4X4D

Advanced Photonix
846-PIN-4X4D
PIN-4X4D

Mfr.:

Description:
Photodiodes 4x4 element two dimensional array silicon photodiode
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
14 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
174,82 € 1.748,20 €

Product Attribute Attribute Value Select Attribute
Advanced Photonix
Product Category: Photodiodes
RoHS:  
Photodiodes
LCC
4X4 Array Detectors
SMD/SMT
- 20 C
+ 60 C
Brand: Advanced Photonix
Noise Equivalent Power - NEP: 5.2E-14 W/sqrt Hz
Peak Wavelength: 850 nm
Product Type: Photodiodes
Responsivity: 0.35 A/W
Factory Pack Quantity: 10
Subcategory: Optical Detectors & Sensors
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
8541500080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Photodiodes

Advanced Photonix delivers a comprehensive portfolio of high-performance photodiodes and optical sensors engineered for precision detection across ultraviolet, visible, and near-infrared wavelengths. These devices are trusted across aerospace and defense, medical and life sciences, industrial, and test and measurement markets.