PDV-P9103

Advanced Photonix
846-PDV-P9103
PDV-P9103

Mfr.:

Description:
Photoresistors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 208

Stock:
208 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 0,88 €
0,743 € 7,43 €
0,711 € 71,10 €
0,645 € 322,50 €
0,613 € 613,00 €
0,599 € 1.497,50 €
0,564 € 2.820,00 €
0,549 € 5.490,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Advanced Photonix
Product Category: Photoresistors
RoHS:
150 V
90 mW
20 kOhms to 45 kOhms
520 nm
800 mOhms/Lux
60 ms
25 ms
- 30 C
+ 75 C
4.19 mm x 3.5 mm x 2 mm
Brand: Advanced Photonix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Photoresistors - LDR / CdS Photocells
Factory Pack Quantity: 500
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99