PDV-P9004

Advanced Photonix
846-PDV-P9004
PDV-P9004

Mfr.:

Description:
Photoresistors Ceramic Photocell

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.878

Stock:
2.878 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,894 € 0,89 €
0,757 € 7,57 €
0,724 € 72,40 €
0,658 € 329,00 €
0,628 € 628,00 €
0,617 € 1.234,00 €
0,578 € 2.890,00 €
0,56 € 5.600,00 €

Product Attribute Attribute Value Select Attribute
Advanced Photonix
Product Category: Photoresistors
RoHS: N
150 V
90 mW
27 kOhms to 60 kOhms
570 nm
850 mOhms/Lux
60 ms
25 ms
- 30 C
+ 75 C
4.1 mm x 3.4 mm x 1.5 mm
Brand: Advanced Photonix
Mounting Style: Through Hole
Packaging: Bulk
Product Type: Photoresistors - LDR / CdS Photocells
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Photoconductive Photocells

Advanced Photonix Photoconductive Photocells are Light Dependent Resistors (LDR) with sensitivity in the visible light region. The Photoconductive Photocells are packaged in a 2-pin leaded plastic-coated ceramic header, and the device surface is plastic encapsulated for moisture resistance. The Photocells are designed to sense light from 400nm to 700nm. The device's resistance decreases as the light level increases with efficiency characteristics similar to the human eye. The Advanced Photonix Photoconductive Photocells are available in a wide range of resistance values.