PDV-P8101

Advanced Photonix
846-PDV-P8101
PDV-P8101

Mfr.:

Description:
Photoresistors Ceramic Photocell

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.712

Stock:
1.712 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,31 € 13,10 €
0,998 € 99,80 €
0,86 € 430,00 €
0,822 € 822,00 €
0,785 € 1.962,50 €
0,753 € 2.635,50 €
0,718 € 7.539,00 €

Product Attribute Attribute Value Select Attribute
Advanced Photonix
Product Category: Photoresistors
RoHS: N
150 V
100 mW
4 kOhms to 11 kOhms
520 nm
650 mOhms/Lux
60 ms
25 ms
- 30 C
+ 75 C
5.08 mm x 4.29 mm x 2.07 mm
Brand: Advanced Photonix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: Through Hole
Packaging: Bulk
Product Type: Photoresistors - LDR / CdS Photocells
Factory Pack Quantity: 3500
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99