PDV-P8001

Advanced Photonix
846-PDV-P8001
PDV-P8001

Mfr.:

Description:
Photoresistors Ceramic Photocell

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 571

Stock:
571 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,18 € 1,18 €
1,01 € 10,10 €
0,963 € 96,30 €
0,877 € 438,50 €
0,832 € 832,00 €
0,811 € 1.622,00 €
0,765 € 3.060,00 €
0,746 € 7.460,00 €
24.000 Quote

Product Attribute Attribute Value Select Attribute
Advanced Photonix
Product Category: Photoresistors
RoHS: N
100 mW
- 30 C
+ 75 C
5.08 mm x 4.29 mm x 2.07 mm
Brand: Advanced Photonix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: Through Hole
Packaging: Bulk
Product Type: Photoresistors - LDR / CdS Photocells
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99