PDB-C171SM

Advanced Photonix
846-PDB-C171SM
PDB-C171SM

Mfr.:

Description:
Photodiodes Red Enhanced Photodiode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.557

Stock:
1.557 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,86 € 3,86 €
2,86 € 28,60 €
2,27 € 227,00 €
2,01 € 1.005,00 €
1,88 € 1.880,00 €
1,81 € 2.715,00 €
1,78 € 8.010,00 €
10.500 Quote

Product Attribute Attribute Value Select Attribute
Advanced Photonix
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
SMD/SMT
1050 nm
2 nA
60 V
100 ns
100 ns
- 40 C
+ 80 C
Brand: Advanced Photonix
Moisture Sensitive: Yes
Packaging: Bulk
Product Type: Photodiodes
Responsivity: 0.68 A/W
Factory Pack Quantity: 1500
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99

Blue Enhanced PIN Photodiodes

Advanced Photonix Blue Enhanced PIN Photodiodes are ideal for high-speed response applications. The devices offer various features such as high responsivity, large active area, and low noise.