PDB-C160SM

Advanced Photonix
846-PDB-C160SM
PDB-C160SM

Mfr.:

Description:
Photodiodes Blue Enhanced Photodiode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 815

Stock:
815 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,02 € 5,02 €
3,77 € 37,70 €
3,03 € 303,00 €
2,72 € 1.360,00 €
2,60 € 2.600,00 €
Full Reel (Order in multiples of 1500)
2,45 € 3.675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Advanced Photonix
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
SMD/SMT
1100 nm
2 nA
32 V
20 ns
20 ns
- 40 C
+ 100 C
Brand: Advanced Photonix
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Photodiodes
Responsivity: 0.62 A/W
Factory Pack Quantity: 1500
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Photodiodes

Advanced Photonix delivers a comprehensive portfolio of high-performance photodiodes and optical sensors engineered for precision detection across ultraviolet, visible, and near-infrared wavelengths. These devices are trusted across aerospace and defense, medical and life sciences, industrial, and test and measurement markets.

Red Enhanced Silicon Photodiodes

Advanced Photonix Red Enhanced Silicon Photodiodes offer a variety of features and packages for numerous applications. The SD113-24-21-021 is a red enhanced Bi-Cell silicon photodiode with a gap of 100µm. It is ideal for accurate nulling, centering, or measuring small positional changes packaged in a hermetic TO-5 metal package. The SD 197-23-21-041 is a red enhanced quad-cell silicon photodiode used for nulling, centering, or measuring small positional changes packaged in a hermetic TO-8 metal package.