PDB-C158F

Advanced Photonix
846-PDB-C158F
PDB-C158F

Mfr.:

Description:
Photodiodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 296

Stock:
296 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,18 € 3,18 €
2,49 € 24,90 €
1,44 € 720,00 €
1,35 € 1.350,00 €
1,30 € 2.600,00 €
1,28 € 7.680,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Advanced Photonix
Product Category: Photodiodes
RoHS:
Photodiodes
2 nA
35 V
50 ns
- 40 C
+ 85 C
Brand: Advanced Photonix
Noise Equivalent Power - NEP: 2.4E-14 W/sqrt Hz
Packaging: Bulk
Product Type: Photodiodes
Responsivity: 0.56 A/W
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
USHTS:
8541491050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Photodiodes

Advanced Photonix delivers a comprehensive portfolio of high-performance photodiodes and optical sensors engineered for precision detection across ultraviolet, visible, and near-infrared wavelengths. These devices are trusted across aerospace and defense, medical and life sciences, industrial, and test and measurement markets.