PDB-C158

Advanced Photonix
846-PDB-C158
PDB-C158

Mfr.:

Description:
Photodiodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,83 € 2,83 €
2,06 € 20,60 €
1,60 € 160,00 €
1,40 € 700,00 €
1,29 € 1.290,00 €
1,28 € 3.200,00 €
1,23 € 6.150,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Advanced Photonix
Product Category: Photodiodes
RoHS:  
Photodiodes
2 nA
30 V
50 ns
- 40 C
+ 80 C
Brand: Advanced Photonix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Noise Equivalent Power - NEP: 16E-14 W/sqrt Hz
Packaging: Bulk
Product Type: Photodiodes
Factory Pack Quantity: 50
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541409500
ECCN:
EAR99

Photodiodes

Advanced Photonix delivers a comprehensive portfolio of high-performance photodiodes and optical sensors engineered for precision detection across ultraviolet, visible, and near-infrared wavelengths. These devices are trusted across aerospace and defense, medical and life sciences, industrial, and test and measurement markets.