PDB-C152SM

Advanced Photonix
846-PDB-C152SM
PDB-C152SM

Mfr.:

Description:
Photodiodes Blue Enhanced Photodiode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.315

Stock:
7.315
Can Dispatch Immediately
On Order:
12.000
Expected 6/29/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,64 € 1,64 €
1,13 € 11,30 €
0,843 € 84,30 €
0,722 € 361,00 €
0,682 € 682,00 €
Full Reel (Order in multiples of 3000)
0,646 € 1.938,00 €
0,617 € 3.702,00 €
0,587 € 5.283,00 €

Product Attribute Attribute Value Select Attribute
Advanced Photonix
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
1206 (3216 metric)
SMD/SMT
1100 nm
2 nA
50 V
50 ns
50 ns
- 40 C
+ 105 C
Brand: Advanced Photonix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Photodiodes
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99