OSD5-E

Advanced Photonix
846-OSD5-E
OSD5-E

Mfr.:

Description:
Photodiodes 2.5 mm diameter human eye response silicon photodiode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,37 € 1.818,50 €
32,48 € 3.248,00 €

Product Attribute Attribute Value Select Attribute
Advanced Photonix
Product Category: Photodiodes
RoHS:  
Photodiodes
TO-5
SMD/SMT
500 pA
15 VDC
- 25 C
+ 85 C
OSD-E
Brand: Advanced Photonix
Noise Equivalent Power - NEP: 1.9E-14 W/sqrt Hz
Product Type: Photodiodes
Responsivity: 11 A/W
Factory Pack Quantity: 50
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Photodiodes

Advanced Photonix delivers a comprehensive portfolio of high-performance photodiodes and optical sensors engineered for precision detection across ultraviolet, visible, and near-infrared wavelengths. These devices are trusted across aerospace and defense, medical and life sciences, industrial, and test and measurement markets.