NSL-SMD6549

Advanced Photonix
846-NSL-SMD6549
NSL-SMD6549

Mfr.:

Description:
Photoresistors ROHS CdS Photoresistor, 50-100Kohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.934

Stock:
1.934 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 1,19 €
1,01 € 10,10 €
0,972 € 97,20 €
0,886 € 443,00 €
0,828 € 828,00 €
0,82 € 2.460,00 €
0,78 € 3.900,00 €
0,761 € 7.610,00 €

Product Attribute Attribute Value Select Attribute
Advanced Photonix
Product Category: Photoresistors
RoHS:  
50 mW
50 kOhms to 100 kOhms
- 30 C
+ 70 C
Brand: Advanced Photonix
Mounting Style: Through Hole
Packaging: Bulk
Product Type: Photoresistors - LDR / CdS Photocells
Factory Pack Quantity: 1000
Supply Voltage - Max: 100 V
Type: Photodetector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490090
USHTS:
8541497080
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CdS Photocells

Advanced Photonix CdS Photocells are Light-Dependent Resistors (LDRs) with sensitivity in the visible light region. The visible light measurement is designed to sense light from 400nm to 700nm.