NSL-A95009

Advanced Photonix
846-NSL-A95009
NSL-A95009

Mfr.:

Description:
Photoresistors CdS Photoresistor 5x4mm, 4-11Kohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.982

Stock:
4.982 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,886 € 8,86 €
0,662 € 66,20 €
0,562 € 281,00 €
0,529 € 529,00 €
0,501 € 1.252,50 €
0,477 € 2.385,00 €
0,447 € 4.470,00 €
0,436 € 10.900,00 €

Product Attribute Attribute Value Select Attribute
Advanced Photonix
Product Category: Photoresistors
RoHS: N
90 mW
4 kOhms to 11 kOhms
- 30 C
+ 70 C
Brand: Advanced Photonix
Mounting Style: Through Hole
Packaging: Bulk
Product Type: Photoresistors - LDR / CdS Photocells
Supply Voltage - Max: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490090
USHTS:
8541497080
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99

CdS Photocells

Advanced Photonix CdS Photocells are Light-Dependent Resistors (LDRs) with sensitivity in the visible light region. The visible light measurement is designed to sense light from 400nm to 700nm.