NSL-A5014

Advanced Photonix
846-NSL-A5014
NSL-A5014

Mfr.:

Description:
Photoresistors CdS Photoresistor 5x4mm, 70-200Kohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,477 € 2.385,00 €
0,447 € 4.470,00 €
0,436 € 10.900,00 €

Product Attribute Attribute Value Select Attribute
Advanced Photonix
Product Category: Photoresistors
RoHS: N
90 mW
- 30 C
+ 70 C
Brand: Advanced Photonix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Through Hole
Packaging: Bulk
Product Type: Photoresistors - LDR / CdS Photocells
Supply Voltage - Max: 150 V
Type: Photodetector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541491050
ECCN:
EAR99