NSL-5510

Advanced Photonix
846-NSL-5510
NSL-5510

Mfr.:

Description:
Photoresistors Hermetic Photocell

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 915

Stock:
915 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,83 € 2,83 €
2,46 € 24,60 €
2,37 € 237,00 €
2,24 € 1.120,00 €
2,08 € 1.560,00 €
2,04 € 4.590,00 €
25.500 Quote

Product Attribute Attribute Value Select Attribute
Advanced Photonix
Product Category: Photoresistors
RoHS: N
120 V
200 mW
3.3 kOhms
550 nm
- 40 C
+ 75 C
TO-5
Brand: Advanced Photonix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Through Hole
Packaging: Bulk
Product Type: Photoresistors - LDR / CdS Photocells
Factory Pack Quantity: 750
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99