NSL-32SR3

Advanced Photonix
846-NSL-32SR3
NSL-32SR3

Mfr.:

Description:
Photodiode Output Optocouplers Photocell Output Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.281

Stock:
3.281 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,20 € 3,20 €
2,36 € 23,60 €
1,86 € 186,00 €
1,63 € 815,00 €
1,56 € 1.560,00 €
1,52 € 3.040,00 €

Product Attribute Attribute Value Select Attribute
Advanced Photonix
Product Category: Photodiode Output Optocouplers
RoHS: N
5 ms
10 ms
Photocell
1 Channel
2000 Vrms
20 mA
2.5 V
4 V
50 mW
- 40 C
+ 75 C
Bulk
Brand: Advanced Photonix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Photocell Output Optocoupler
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

FEATURED PRODUCTS
ADVANCED PHOTONIX