LS-1550-017

Advanced Photonix
846-LS-1550-017
LS-1550-017

Mfr.:

Description:
Infrared Emitters IR Emitter 1550nm 0.7V 200mA TO-46-2 Lens Cap

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
120
Expected 6/8/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,77 € 25,77 €
18,89 € 188,90 €
17,77 € 1.777,00 €
17,30 € 10.380,00 €
5.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Advanced Photonix
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
Brand: Advanced Photonix
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 200
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LS-1550 AlGaAs LED

Advanced Photonix LS-1550 AlGaAs LED features a 1550nm peak wavelength, long life, and high reliability. This LED is available in a TO-46 lens cap featuring a narrow viewing angle. The LS-1550 AlGaAs LED delivers 200mA forward DC current, 5V reverse voltage, and operates within the -40°C to 100°C temperature range. Typical applications include home automation, smart appliances, IR data transmission, remote control, consumer electronics, and industrial equipment.