E-VNG0031PSD-001

Advanced Photonix
846-E-VNG0031PSD-001
E-VNG0031PSD-001

Mfr.:

Description:
Position Sensor Modules

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.411,79 € 3.411,79 €

Product Attribute Attribute Value Select Attribute
Advanced Photonix
Product Category: Position Sensor Modules
RoHS:  
Position Sensitive Detector
3.1 V to 5.25 V
+ 70 C
Brand: Advanced Photonix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 57.5 mm
Minimum Operating Temperature: 0 C
Product Type: Position Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 57.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

E-VNG0031PSD 2D PSD Analog Modules

Advanced Photonix E-VNG0031PSD 2D Position Sensitive Detector (PSD) Analog Modules feature a 2mm diameter active area 2D tetra-lateral extended visible InGaAs position sensitive detector (PSD) with integrated transimpedance amplifiers (TIA). These devices offer enhanced spectral sensitivity from 400nm to 1700nm. The PSDs are available with two options of 0.5kΩ and 2.2kΩ interelectrode resistance. While quadrant detectors require overlap in all quadrants, the lateral effect PSDs provide positional information of any location within the detector region, independent of beam shape, size, and power distribution. All analog inputs and outputs utilize standard SMA connectors. The housing can accommodate standard UNC for optical and cage mount and any C-Mount threaded camera lenses.