CVLL 95-90

Advanced Photonix
846-CVLL95-90
CVLL 95-90

Mfr.:

Description:
Laser Diodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
241,09 € 241,09 €
205,04 € 2.050,40 €

Product Attribute Attribute Value Select Attribute
Advanced Photonix
Product Category: Laser Diodes
RoHS:  
10 W
1550 nm
- 40 C
+ 85 C
TO-90-3
CVLL
Tray
Brand: Advanced Photonix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Fall Time: 1 ns
If - Forward Current: 30 A
Product Type: Laser Diodes
Rise Time: 1 ns
Factory Pack Quantity: 25
Subcategory: Lasers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADVANCED PHOTONIX