APX-NG0031QPD-L

Advanced Photonix
846-APX-NG0031QPD-L
APX-NG0031QPD-L

Mfr.:

Description:
Photodiodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
45
Expected 6/18/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 45 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,56 € 101,56 €
80,41 € 804,10 €
Full Reel (Order in multiples of 50)
80,41 € 4.020,50 €
78,34 € 7.834,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Advanced Photonix
Product Category: Photodiodes
RoHS:  
Quad Photodiodes
SMD-6
SMD/SMT
800 pA
10 V
- 40 C
+ 75 C
Brand: Advanced Photonix
Moisture Sensitive: Yes
Noise Equivalent Power - NEP: 2E-14 W/sqrt Hz
Packaging: Reel
Packaging: Cut Tape
Product Type: Photodiodes
Responsivity: 1 A/W
Factory Pack Quantity: 50
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APX-NG0031QPD/-L InGaAs Photodiodes

Advanced Photonix APX-NG0031QPD/-L Quadrant InGaAs Photodiodes feature a 2mm diameter and are designed for position sensing, tracking systems, and beam centering. The APX-NG0031QPD detector offers low crosstalk with 10pm gaps between the quadrants and is housed in a hermetic TO-5 package. The APX-NG0031QPD-L is an active area InGaAs quadrant photodetector and encased in a hermetic surface mount leadless chip carrier with an anti-reflective coated window at 1550nm sealed with low outgassing epoxy.

Photodiodes

Advanced Photonix delivers a comprehensive portfolio of high-performance photodiodes and optical sensors engineered for precision detection across ultraviolet, visible, and near-infrared wavelengths. These devices are trusted across aerospace and defense, medical and life sciences, industrial, and test and measurement markets.