APX-NG0004APD

Advanced Photonix
846-APX-NG0004APD
APX-NG0004APD

Mfr.:

Description:
Photodiodes

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.030,50 € 41.220,00 €

Product Attribute Attribute Value Select Attribute
Advanced Photonix
Product Category: Photodiodes
RoHS:  
Avalanche Photodiodes
TO-46-3
Through Hole
1550 nm
80 nA
0.8 ns
- 40 C
+ 85 C
Brand: Advanced Photonix
Product Type: Photodiodes
Responsivity: 9.5 A/W
Factory Pack Quantity: 40
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541406050
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Photodiodes

Advanced Photonix delivers a comprehensive portfolio of high-performance photodiodes and optical sensors engineered for precision detection across ultraviolet, visible, and near-infrared wavelengths. These devices are trusted across aerospace and defense, medical and life sciences, industrial, and test and measurement markets.

APX-NG000xAPD InGaAs Avalanche Photodiodes (APDs)

Advanced Photonix APX-NG000xAPD InGaAs Avalanche Photodiodes (APDs) are available with 0.2mm and 0.4mm active area diameters and in surface mount TO-46 metal cans. The Advanced Photonix APX-NG000xAPD devices operate at reverse bias voltages ranging from 40V to less than 80V, with a typical bias voltage of 55V. These APDs provide avalanche gains of up to 25. High gain, low noise, and fast response times make these devices ideal for use in optical communication receivers, laser range finders, and low-light-level detection systems operating in the near-infrared wavelength range (1000nm to 1650nm).