SABMBOVP223

Advanced Linear Devices
585-SABMBOVP223
SABMBOVP223

Mfr.:

Description:
Power Management IC Development Tools 2-CHANNEL OVP SAB PCB w/ ALD910023SALI

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,90 € 104,50 €

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Protection
2.5 V
ALD910023
SABMBOVP2XX
Brand: Advanced Linear Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 1 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Tradename: SAB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8537109170
ECCN:
EAR99