ALD4702PBL

Advanced Linear Devices
585-ALD4702PBL
ALD4702PBL

Mfr.:

Description:
Precision Amplifiers 5.0mV Quad Prec CMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,62 € 17,62 €
13,96 € 139,60 €
12,63 € 315,75 €
12,30 € 1.230,00 €
11,99 € 2.997,50 €
11,88 € 5.940,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Precision Amplifiers
RoHS:  
4 Channel
1.5 MHz
1.9 V/us
5 mV
30 pA
10 V, +/- 6 V
4 V, +/- 2 V
6 mA
8 mA
60 dB
26 nV/sqrt Hz
PDIP-14
Through Hole
No Shutdown
0 C
+ 70 C
ALD4702P
Tube
Brand: Advanced Linear Devices
Pd - Power Dissipation: 30 mW
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 83 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 107.96 dB
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANCED LINEAR DEVICES