ALD4701SBL

Advanced Linear Devices
585-ALD4701SBL
ALD4701SBL

Mfr.:

Description:
Precision Amplifiers 10mV Quad Prec CMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 56   Multiples: 56
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,09 € 565,04 €
10,08 € 1.128,96 €
10,05 € 2.814,00 €
9,72 € 4.898,88 €
9,60 € 9.676,80 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Precision Amplifiers
RoHS:  
4 Channel
700 kHz
700 mV/us
10 mV
30 pA
10 V, +/- 6 V
2 V, +/- 1 V
1 mA
1 mA
60 dB
SOIC-14
SMD/SMT
No Shutdown
0 C
+ 70 C
ALD4701S
Tube
Brand: Advanced Linear Devices
Pd - Power Dissipation: 5 mW
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Factory Pack Quantity: 56
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 109.54 dB
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANCED LINEAR DEVICES