ALD2701SBL

Advanced Linear Devices
585-ALD2701SBL
ALD2701SBL

Mfr.:

Description:
Operational Amplifiers - Op Amps 10.0mV Dual CMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 56   Multiples: 56
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,52 € 813,12 €
12,79 € 1.432,48 €
12,16 € 3.404,80 €
11,38 € 5.735,52 €
10,54 € 10.624,32 €

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
700 kHz
700 mV/us
10 mV
50 pA
10 V
2 V, +/- 1 V
500 uA
1 mA
60 dB
SOIC-14
SMD/SMT
No Shutdown
0 C
+ 70 C
ALD2701S
Tube
Brand: Advanced Linear Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Minimum Dual Supply Voltage: +/- 1 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 56
Subcategory: Amplifier ICs
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
ADVANCED LINEAR DEVICES